Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6498DTR
L6498DTR - 1
L6498DTR - 2
L6498DTR - 3
Extended1/3
* Images are for reference only
L6498DTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6498DTR
JLCPCB Part #
C500658
Package
SO-8
Description
-40℃~+125℃ 10V~20V 2 2.5A 25ns 25ns 2A Half-Bridge IGBT、MOSFET SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL85ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low950mV~1.45V
Quiescent Current(Iq)340uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2V~2.5V
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Built-in bootstrap diode
Propagation Delay tpLH85ns
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6498DTR
L6498DTR

* Images are for reference only

L6498DTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6498DTR
JLCPCB Part #
C500658
Package
SO-8
Description
-40℃~+125℃ 10V~20V 2 2.5A 25ns 25ns 2A Half-Bridge IGBT、MOSFET SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6498DTR

* Images are for reference only

L6498DTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6498DTR
JLCPCB Part #
C500658
Package
SO-8
Description
-40℃~+125℃ 10V~20V 2 2.5A 25ns 25ns 2A Half-Bridge IGBT、MOSFET SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6498DTR Specifications

L6498DTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL85ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low950mV~1.45V
Quiescent Current(Iq)340uA
Fall Time25ns
Rise Time25ns
Input Logic Level - High2V~2.5V
Voltage - Supply10V~20V
FeaturesInterleaved conduction protection、Built-in bootstrap diode
Propagation Delay tpLH85ns
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6498DTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6498DTR Documents

L6498DTR datasheets or manufacturer documentation.

Datasheet: L6498DTR Datasheet (PDF)

L6498DTR Schematic Symbol & PCB Footprint

The L6498DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.