



- Manufacturer
- MFR.Part #
- LR2512D-2W-1mR-1%
- JLCPCB Part #
- C500612
- Package
- 2512
- Description
- 1mΩ 25ppm/℃~+50ppm/℃ 2W Current Sense Resistor SMD ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | 2512 | |
| Resistance | 1mΩ | |
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Mounting Type | Surface Mount | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ |

* Images are for reference only
LR2512D-2W-1mR-1%
Extended- Manufacturer
- MFR.Part #
- LR2512D-2W-1mR-1%
- JLCPCB Part #
- C500612
- Package
- 2512
- Description
- 1mΩ 25ppm/℃~+50ppm/℃ 2W Current Sense Resistor SMD ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LR2512D-2W-1mR-1%
- JLCPCB Part #
- C500612
- Package
- 2512
- Description
- 1mΩ 25ppm/℃~+50ppm/℃ 2W Current Sense Resistor SMD ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LR2512D-2W-1mR-1% Specifications
LR2512D-2W-1mR-1% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | 2512 | |
| Resistance | 1mΩ | |
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Mounting Type | Surface Mount | |
| Temperature Coefficient | 25ppm/℃~+50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR2512D-2W-1mR-1%. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LR2512D-2W-1mR-1% Documents
LR2512D-2W-1mR-1% datasheets or manufacturer documentation.
Datasheet: LR2512D-2W-1mR-1% Datasheet (PDF)
LR2512D-2W-1mR-1% Schematic Symbol & PCB Footprint
The LR2512D-2W-1mR-1% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.