Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFS7530TRLPBF
IRFS7530TRLPBF - 1
IRFS7530TRLPBF - 2
IRFS7530TRLPBF - 3
Extended1/3
* Images are for reference only
IRFS7530TRLPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRFS7530TRLPBF
JLCPCB Part #
C500544
Package
D2PAK
Description
-55℃~+175℃ 1 N-channel 1.65mΩ@10V 13.703nF 2.1V 295A 375W 411nC 60V 806pF D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageD2PAK
Operating Temperature-55℃~+175℃
Vgs±20V
Gate Charge(Qg)411nC
Reverse Transfer Capacitance (Crss@Vds)806pF
Current - Continuous Drain(Id)295A
Drain to Source Voltage60V
Output Capacitance(Coss)1.266nF
RDS(on)1.65mΩ@10V
TypeN-Channel
Input Capacitance(Ciss)13.703nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.1V
Pd - Power Dissipation375W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRFS7530TRLPBF
IRFS7530TRLPBF

* Images are for reference only

IRFS7530TRLPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRFS7530TRLPBF
JLCPCB Part #
C500544
Package
D2PAK
Description
-55℃~+175℃ 1 N-channel 1.65mΩ@10V 13.703nF 2.1V 295A 375W 411nC 60V 806pF D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFS7530TRLPBF

* Images are for reference only

IRFS7530TRLPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRFS7530TRLPBF
JLCPCB Part #
C500544
Package
D2PAK
Description
-55℃~+175℃ 1 N-channel 1.65mΩ@10V 13.703nF 2.1V 295A 375W 411nC 60V 806pF D2PAK MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRFS7530TRLPBF Specifications

IRFS7530TRLPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageD2PAK
Operating Temperature-55℃~+175℃
Vgs±20V
Gate Charge(Qg)411nC
Reverse Transfer Capacitance (Crss@Vds)806pF
Current - Continuous Drain(Id)295A
Drain to Source Voltage60V
Output Capacitance(Coss)1.266nF
RDS(on)1.65mΩ@10V
TypeN-Channel
Input Capacitance(Ciss)13.703nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.1V
Pd - Power Dissipation375W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFS7530TRLPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRFS7530TRLPBF Documents

IRFS7530TRLPBF datasheets or manufacturer documentation.

Datasheet: IRFS7530TRLPBF Datasheet (PDF)

IRFS7530TRLPBF Schematic Symbol & PCB Footprint

The IRFS7530TRLPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.