


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | HJSIP | |
| Package | LGA-64(6.2x7) | |
| Antenna Type | On-board PCB Antenna or External Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Encryption function | |
| Communication Distance | 80m | |
| Utilized IC / Part | nRF52840 | |
| Interface Type | UART | |
| Wireless Standard | BLE5.4 | |
| Receive Current | 4.6mA | |
| Send Current | 4.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HJ-840 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | HJSIP | |
| Package | LGA-64(6.2x7) | |
| Antenna Type | On-board PCB Antenna or External Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Output Power(Max) | 8dBm | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Encryption function | |
| Communication Distance | 80m | |
| Utilized IC / Part | nRF52840 | |
| Interface Type | UART | |
| Wireless Standard | BLE5.4 | |
| Receive Current | 4.6mA | |
| Send Current | 4.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HJ-840. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HJ-840 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.