



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | KINETIC | |
| Package | WLCSP-34-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 300Kbps | |
| Voltage - Supply | 2.5V~5.5V | |
| Supply Current | 30uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTU1109EFAA-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | KINETIC | |
| Package | WLCSP-34-12 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 300Kbps | |
| Voltage - Supply | 2.5V~5.5V | |
| Supply Current | 30uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTU1109EFAA-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KTU1109EFAA-TR datasheets or manufacturer documentation.
Datasheet: KTU1109EFAA-TR Datasheet (PDF)
The KTU1109EFAA-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.