RCE40DHHR
Extended
* Images are for reference only
RCE40DHHR
Attributes
Value
MFR.Part #
RCE40DHHR
JLCPCB Part #
C4997890
Package
Plugin,P=1mm
Description
-65℃~+125℃ 1mm 80P Gold Phosphor bronze Through Hole 插件,P=1mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePlugin,P=1mm
Operating Temperature-65℃~+125℃
Contact PlatingGold
Number of Pins80P
Contact MaterialPhosphor bronze
Pitch1mm
Mounting TypeThrough Hole