Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT7530
HT7530 - 1
HT7530 - 2
HT7530 - 3
Extended1/3
* Images are for reference only
HT7530
Attributes
Value
Manufacturer
KEXIN
MFR.Part #
HT7530
JLCPCB Part #
C499632
Package
SOT-89-3
Description
0℃~+70℃@(Ta) 1 100mA 100mV@(1mA) 10uA 24V 3V Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEXIN
PackageSOT-89-3
Operating Temperature0℃~+70℃@(Ta)
standby current10uA
Output TypeFixed
Voltage - Supply24V
Output Current100mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage3V
Voltage Dropout100mV@(1mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT7530
HT7530

* Images are for reference only

HT7530

Extended
Manufacturer

KEXIN

MFR.Part #
HT7530
JLCPCB Part #
C499632
Package
SOT-89-3
Description
0℃~+70℃@(Ta) 1 100mA 100mV@(1mA) 10uA 24V 3V Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7530

* Images are for reference only

HT7530
Extended
Manufacturer

KEXIN

MFR.Part #
HT7530
JLCPCB Part #
C499632
Package
SOT-89-3
Description
0℃~+70℃@(Ta) 1 100mA 100mV@(1mA) 10uA 24V 3V Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7530 Specifications

HT7530 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEXIN
PackageSOT-89-3
Operating Temperature0℃~+70℃@(Ta)
standby current10uA
Output TypeFixed
Voltage - Supply24V
Output Current100mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage3V
Voltage Dropout100mV@(1mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7530. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7530 Documents

HT7530 datasheets or manufacturer documentation.

Datasheet: HT7530 Datasheet (PDF)

HT7530 Schematic Symbol & PCB Footprint

The HT7530 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.