Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT7133
HT7133 - 1
HT7133 - 2
HT7133 - 3
Extended1/3
* Images are for reference only
HT7133
Attributes
Value
Manufacturer
KEXIN
MFR.Part #
HT7133
JLCPCB Part #
C499629
Package
SOT-89-3
Description
0℃~+70℃@(Ta) 1 100mV@(1mA) 24V 3.3V 30mA 4uA Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEXIN
PackageSOT-89-3
Operating Temperature0℃~+70℃@(Ta)
standby current4uA
Output TypeFixed
Voltage - Supply24V
Output Current30mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout100mV@(1mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT7133
HT7133

* Images are for reference only

HT7133

Extended
Manufacturer

KEXIN

MFR.Part #
HT7133
JLCPCB Part #
C499629
Package
SOT-89-3
Description
0℃~+70℃@(Ta) 1 100mV@(1mA) 24V 3.3V 30mA 4uA Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7133

* Images are for reference only

HT7133
Extended
Manufacturer

KEXIN

MFR.Part #
HT7133
JLCPCB Part #
C499629
Package
SOT-89-3
Description
0℃~+70℃@(Ta) 1 100mV@(1mA) 24V 3.3V 30mA 4uA Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7133 Specifications

HT7133 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKEXIN
PackageSOT-89-3
Operating Temperature0℃~+70℃@(Ta)
standby current4uA
Output TypeFixed
Voltage - Supply24V
Output Current30mA
FeaturesShort Circuit Protection
Output ConfigurationPositive
Output Voltage3.3V
Voltage Dropout100mV@(1mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7133. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7133 Documents

HT7133 datasheets or manufacturer documentation.

Datasheet: HT7133 Datasheet (PDF)

HT7133 Schematic Symbol & PCB Footprint

The HT7133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.