
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | SMD | |
| Mounting Style | Surface Mount | |
| Operating Temperature | -20℃~+85℃ | |
| Rank Number | TRRS | |
| Voltage Rating (Max) | 12V | |
| Length | 18mm | |
| Contact Plating | Silver | |
| Contact Material | Brass、Copper alloy | |
| Current Rating | 1A | |
| Connector Type | 3.5mm Headphone Jack | |
| Body Height | 5.05mm | |
| Width | 6.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SJ-43516-SMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | SMD | |
| Mounting Style | Surface Mount | |
| Operating Temperature | -20℃~+85℃ | |
| Rank Number | TRRS | |
| Voltage Rating (Max) | 12V | |
| Length | 18mm | |
| Contact Plating | Silver | |
| Contact Material | Brass、Copper alloy | |
| Current Rating | 1A | |
| Connector Type | 3.5mm Headphone Jack | |
| Body Height | 5.05mm | |
| Width | 6.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJ-43516-SMT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SJ-43516-SMT-TR datasheets or manufacturer documentation.
Datasheet: SJ-43516-SMT-TR Datasheet (PDF)
The SJ-43516-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.