


- Manufacturer
- MFR.Part #
- SP-3533-02
- JLCPCB Part #
- C4992054
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+70℃ 12V 1A 2.5mm Headphone Plug 26.6mm 5mm Black Brass TRS Wire Soldering Plugin,P=2.5mm Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | Plugin,P=2.5mm | |
| Mounting Style | Wire Soldering | |
| Operating Temperature | -25℃~+70℃ | |
| Rank Number | TRS | |
| Voltage Rating (Max) | 12V | |
| Length | 26.6mm | |
| Color | Black | |
| Connector Type | 2.5mm Headphone Plug | |
| Contact Material | Brass | |
| Current Rating | 1A | |
| Width | 5mm |

* Images are for reference only
SP-3533-02
Extended- Manufacturer
- MFR.Part #
- SP-3533-02
- JLCPCB Part #
- C4992054
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+70℃ 12V 1A 2.5mm Headphone Plug 26.6mm 5mm Black Brass TRS Wire Soldering Plugin,P=2.5mm Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SP-3533-02
- JLCPCB Part #
- C4992054
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+70℃ 12V 1A 2.5mm Headphone Plug 26.6mm 5mm Black Brass TRS Wire Soldering Plugin,P=2.5mm Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP-3533-02 Specifications
SP-3533-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | Plugin,P=2.5mm | |
| Mounting Style | Wire Soldering | |
| Operating Temperature | -25℃~+70℃ | |
| Rank Number | TRS | |
| Voltage Rating (Max) | 12V | |
| Length | 26.6mm | |
| Color | Black | |
| Connector Type | 2.5mm Headphone Plug | |
| Contact Material | Brass | |
| Current Rating | 1A | |
| Width | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP-3533-02. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP-3533-02 Documents
SP-3533-02 datasheets or manufacturer documentation.
Datasheet: SP-3533-02 Datasheet (PDF)
SP-3533-02 Schematic Symbol & PCB Footprint
The SP-3533-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.