Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. SJ-2523-SMT-TR
SJ-2523-SMT-TR - 1
SJ-2523-SMT-TR - 2
SJ-2523-SMT-TR - 3
Extended1/3
* Images are for reference only
SJ-2523-SMT-TR
Attributes
Value
Manufacturer
CUI
MFR.Part #
SJ-2523-SMT-TR
JLCPCB Part #
C4991836
Package
SMD
Description
-25℃~+85℃ 12V 1A 2.5mm Headphone Jack Brass、Copper alloy Silver SMD Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerCUI
PackageSMD
Mounting StyleSurface Mount
Operating Temperature-25℃~+85℃
Rank NumberTRS
Voltage Rating (Max)12V
Length13.5mm
ColorBlack
Contact PlatingSilver
Contact MaterialBrass、Copper alloy
Current Rating1A
Connector Type2.5mm Headphone Jack
Body Height4.5mm
Width5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. SJ-2523-SMT-TR
SJ-2523-SMT-TR

* Images are for reference only

SJ-2523-SMT-TR

Extended
Manufacturer

CUI

MFR.Part #
SJ-2523-SMT-TR
JLCPCB Part #
C4991836
Package
SMD
Description
-25℃~+85℃ 12V 1A 2.5mm Headphone Jack Brass、Copper alloy Silver SMD Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SJ-2523-SMT-TR

* Images are for reference only

SJ-2523-SMT-TR
Extended
Manufacturer

CUI

MFR.Part #
SJ-2523-SMT-TR
JLCPCB Part #
C4991836
Package
SMD
Description
-25℃~+85℃ 12V 1A 2.5mm Headphone Jack Brass、Copper alloy Silver SMD Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SJ-2523-SMT-TR Specifications

SJ-2523-SMT-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerCUI
PackageSMD
Mounting StyleSurface Mount
Operating Temperature-25℃~+85℃
Rank NumberTRS
Voltage Rating (Max)12V
Length13.5mm
ColorBlack
Contact PlatingSilver
Contact MaterialBrass、Copper alloy
Current Rating1A
Connector Type2.5mm Headphone Jack
Body Height4.5mm
Width5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJ-2523-SMT-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SJ-2523-SMT-TR Documents

SJ-2523-SMT-TR datasheets or manufacturer documentation.

Datasheet: SJ-2523-SMT-TR Datasheet (PDF)

SJ-2523-SMT-TR Schematic Symbol & PCB Footprint

The SJ-2523-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.