
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Current Rating | 1A |

* Images are for reference only
SJ2-25934A1-SMT-TR
Extended- Manufacturer
- MFR.Part #
- SJ2-25934A1-SMT-TR
- JLCPCB Part #
- C4991697
- Package
- -
- Description
- -25℃~+85℃ 12V 1A Copper alloy Gold - Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SJ2-25934A1-SMT-TR
- JLCPCB Part #
- C4991697
- Package
- -
- Description
- -25℃~+85℃ 12V 1A Copper alloy Gold - Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SJ2-25934A1-SMT-TR Specifications
SJ2-25934A1-SMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Current Rating | 1A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SJ2-25934A1-SMT-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SJ2-25934A1-SMT-TR Documents
SJ2-25934A1-SMT-TR datasheets or manufacturer documentation.
Datasheet: SJ2-25934A1-SMT-TR Datasheet (PDF)
SJ2-25934A1-SMT-TR Schematic Symbol & PCB Footprint
The SJ2-25934A1-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.