Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. 35RAPC4BH3
35RAPC4BH3 - 1
35RAPC4BH3 - 2
35RAPC4BH3 - 3
Extended1/3
* Images are for reference only
35RAPC4BH3
Attributes
Value
Manufacturer
Switchcraft
MFR.Part #
35RAPC4BH3
JLCPCB Part #
C4991662
Package
插件,6x14mm
Description
3.5mm Headphone Jack Copper alloy Silver 插件,6x14mm Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerSwitchcraft
Package插件,6x14mm
Mounting StyleRight-Angle
Rank NumberTRS
Length17.5mm
ColorBlack
Contact PlatingSilver
Contact MaterialCopper Alloy
Connector Type3.5mm Headphone Jack
Body Height6mm
Width11.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Audio Connectors
  6. 35RAPC4BH3
35RAPC4BH3

* Images are for reference only

35RAPC4BH3

Extended
Manufacturer

Switchcraft

MFR.Part #
35RAPC4BH3
JLCPCB Part #
C4991662
Package
插件,6x14mm
Description
3.5mm Headphone Jack Copper alloy Silver 插件,6x14mm Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

35RAPC4BH3

* Images are for reference only

35RAPC4BH3
Extended
Manufacturer

Switchcraft

MFR.Part #
35RAPC4BH3
JLCPCB Part #
C4991662
Package
插件,6x14mm
Description
3.5mm Headphone Jack Copper alloy Silver 插件,6x14mm Audio Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

35RAPC4BH3 Specifications

35RAPC4BH3 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Audio Connectors
ManufacturerSwitchcraft
Package插件,6x14mm
Mounting StyleRight-Angle
Rank NumberTRS
Length17.5mm
ColorBlack
Contact PlatingSilver
Contact MaterialCopper Alloy
Connector Type3.5mm Headphone Jack
Body Height6mm
Width11.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 35RAPC4BH3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

35RAPC4BH3 Documents

35RAPC4BH3 datasheets or manufacturer documentation.

Datasheet: 35RAPC4BH3 Datasheet (PDF)

35RAPC4BH3 Schematic Symbol & PCB Footprint

The 35RAPC4BH3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.