
- Manufacturer
- MFR.Part #
- ACJM-NH35
- JLCPCB Part #
- C4991567
- Package
- -
- Description
- -25℃~+70℃ 10A 34V Brass Tin - Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Mounting Style | Right-Angle | |
| Operating Temperature | -25℃~+70℃ | |
| Rank Number | TRS | |
| Voltage Rating (Max) | 34V | |
| Length | 33.5mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 10A | |
| Connector Type | 6.35mm Headphone Jack | |
| Body Height | 29.32mm |

* Images are for reference only
ACJM-NH35
Extended- Manufacturer
- MFR.Part #
- ACJM-NH35
- JLCPCB Part #
- C4991567
- Package
- -
- Description
- -25℃~+70℃ 10A 34V Brass Tin - Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ACJM-NH35
- JLCPCB Part #
- C4991567
- Package
- -
- Description
- -25℃~+70℃ 10A 34V Brass Tin - Audio Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACJM-NH35 Specifications
ACJM-NH35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Mounting Style | Right-Angle | |
| Operating Temperature | -25℃~+70℃ | |
| Rank Number | TRS | |
| Voltage Rating (Max) | 34V | |
| Length | 33.5mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 10A | |
| Connector Type | 6.35mm Headphone Jack | |
| Body Height | 29.32mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACJM-NH35. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACJM-NH35 Documents
ACJM-NH35 datasheets or manufacturer documentation.
Datasheet: ACJM-NH35 Datasheet (PDF)
ACJM-NH35 Schematic Symbol & PCB Footprint
The ACJM-NH35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.