
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | MLP-24(4x4) | |
| Operating Temperature | -20℃~+60℃ | |
| Output Power | 16mWx2@16Ω | |
| Voltage - Supply | 2.7V~4.5V | |
| Quiescent Current | 5.6mA | |
| Features | Automatic mute/no-noise switch、ESD protection | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN3800MLP24X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | MLP-24(4x4) | |
| Operating Temperature | -20℃~+60℃ | |
| Output Power | 16mWx2@16Ω | |
| Voltage - Supply | 2.7V~4.5V | |
| Quiescent Current | 5.6mA | |
| Features | Automatic mute/no-noise switch、ESD protection | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN3800MLP24X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN3800MLP24X datasheets or manufacturer documentation.
Datasheet: FAN3800MLP24X Datasheet (PDF)
The FAN3800MLP24X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.