
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 124dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0035% | |
| Voltage - Supply | -18V~-5V、5V~18V | |
| Quiescent Current | 7.5mA | |
| Features | ESD Protection、Overvoltage Protection | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSM2019BN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 124dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0035% | |
| Voltage - Supply | -18V~-5V、5V~18V | |
| Quiescent Current | 7.5mA | |
| Features | ESD Protection、Overvoltage Protection | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM2019BN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSM2019BN datasheets or manufacturer documentation.
Datasheet: SSM2019BN Datasheet (PDF)
The SSM2019BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.