
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-9(1.4x1.4) | |
| Power Supply Rejection Ratio (PSRR) | 81dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.009% | |
| Output Power | 3.2W×1@4Ω、1.8W×1@8Ω、0.93W×1@8Ω | |
| Efficiency | 92% | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 2.2mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture | |
| Class | Class D |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX98360DENL+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-9(1.4x1.4) | |
| Power Supply Rejection Ratio (PSRR) | 81dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.009% | |
| Output Power | 3.2W×1@4Ω、1.8W×1@8Ω、0.93W×1@8Ω | |
| Efficiency | 92% | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 2.2mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture | |
| Class | Class D |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX98360DENL+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX98360DENL+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.