
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 42dB | |
| Operating Temperature | -40℃~+150℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.4%、0.8% | |
| Output Power | 2Wx1@8Ω | |
| Voltage - Supply | 3V~16V | |
| Class | Class B | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 70dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UA7307TC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 42dB | |
| Operating Temperature | -40℃~+150℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.4%、0.8% | |
| Output Power | 2Wx1@8Ω | |
| Voltage - Supply | 3V~16V | |
| Class | Class B | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 70dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA7307TC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UA7307TC datasheets or manufacturer documentation.
Datasheet: UA7307TC Datasheet (PDF)
The UA7307TC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.