


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-HR(4x4.5) | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Output Power | 10Wx1@4Ω、6.1Wx1@4Ω、5Wx1@8Ω | |
| Efficiency | 83.5% | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 1uA | |
| Features | Enable/shutdown function、Overvoltage Protection、Digitally programmable gain、Built-in audio processing | |
| Class | Class D | |
| Signal-to-Noise Ratio | 112.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAS2563RPPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-HR(4x4.5) | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.01% | |
| Output Power | 10Wx1@4Ω、6.1Wx1@4Ω、5Wx1@8Ω | |
| Efficiency | 83.5% | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 1uA | |
| Features | Enable/shutdown function、Overvoltage Protection、Digitally programmable gain、Built-in audio processing | |
| Class | Class D | |
| Signal-to-Noise Ratio | 112.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS2563RPPT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAS2563RPPT datasheets or manufacturer documentation.
Datasheet: TAS2563RPPT Datasheet (PDF)
The TAS2563RPPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.