Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TAS5414ATPHDQ1
TAS5414ATPHDQ1
Extended
* Images are for reference only
TAS5414ATPHDQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TAS5414ATPHDQ1
JLCPCB Part #
C4991116
Package
HTQFP-64(14x14)
Description
-40℃~+105℃ 0.02% 116Wx2@2Ω 4 Single-Ended Inputs 4-Channel 75dB 80mA 8V~22V 90% Automatic mute/no-noise switch、Overvoltage protection、Digitally programmable gain Class D HTQFP-64(14x14) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerTexas Instruments
PackageHTQFP-64(14x14)
Power Supply Rejection Ratio (PSRR)75dB
Operating Temperature-40℃~+105℃
Total Harmonic Distortion + Noise (THD+N)0.02%
Output Power116Wx2@2Ω
Efficiency90%
Voltage - Supply8V~22V
Number of Inputs4 Single-Ended Inputs
Quiescent Current80mA
FeaturesAutomatic mute/no-noise switch、Overvoltage protection、Digitally programmable gain
ClassClass D
Speaker Channels4-Channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TAS5414ATPHDQ1
TAS5414ATPHDQ1

* Images are for reference only

TAS5414ATPHDQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TAS5414ATPHDQ1
JLCPCB Part #
C4991116
Package
HTQFP-64(14x14)
Description
-40℃~+105℃ 0.02% 116Wx2@2Ω 4 Single-Ended Inputs 4-Channel 75dB 80mA 8V~22V 90% Automatic mute/no-noise switch、Overvoltage protection、Digitally programmable gain Class D HTQFP-64(14x14) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAS5414ATPHDQ1

* Images are for reference only

TAS5414ATPHDQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TAS5414ATPHDQ1
JLCPCB Part #
C4991116
Package
HTQFP-64(14x14)
Description
-40℃~+105℃ 0.02% 116Wx2@2Ω 4 Single-Ended Inputs 4-Channel 75dB 80mA 8V~22V 90% Automatic mute/no-noise switch、Overvoltage protection、Digitally programmable gain Class D HTQFP-64(14x14) Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAS5414ATPHDQ1 Specifications

TAS5414ATPHDQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerTexas Instruments
PackageHTQFP-64(14x14)
Power Supply Rejection Ratio (PSRR)75dB
Operating Temperature-40℃~+105℃
Total Harmonic Distortion + Noise (THD+N)0.02%
Output Power116Wx2@2Ω
Efficiency90%
Voltage - Supply8V~22V
Number of Inputs4 Single-Ended Inputs
Quiescent Current80mA
FeaturesAutomatic mute/no-noise switch、Overvoltage protection、Digitally programmable gain
ClassClass D
Speaker Channels4-Channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS5414ATPHDQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TAS5414ATPHDQ1 Documents

TAS5414ATPHDQ1 datasheets or manufacturer documentation.

Datasheet: TAS5414ATPHDQ1 Datasheet (PDF)

TAS5414ATPHDQ1 Schematic Symbol & PCB Footprint

The TAS5414ATPHDQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.