
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-9 | |
| Power Supply Rejection Ratio (PSRR) | 82dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3.24Wx1@4Ω | |
| Efficiency | 93% | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 1.5mA | |
| Features | Automatic mute/no-noise switch、Filterless architecture、Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA2039D1YFFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-9 | |
| Power Supply Rejection Ratio (PSRR) | 82dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3.24Wx1@4Ω | |
| Efficiency | 93% | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 1.5mA | |
| Features | Automatic mute/no-noise switch、Filterless architecture、Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA2039D1YFFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPA2039D1YFFT datasheets or manufacturer documentation.
Datasheet: TPA2039D1YFFT Datasheet (PDF)
The TPA2039D1YFFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.