
- Manufacturer
- MFR.Part #
- TAS5727PHP
- JLCPCB Part #
- C4990892
- Package
- HTQFP-48(7x7)
- Description
- 0℃~+85℃ 2-Channel 41.5Wx2@4Ω 8V~26V Digitally programmable gain、Built-in audio processing、Integrated PLL HTQFP-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | 0℃~+85℃ | |
| Output Power | 41.5Wx2@4Ω | |
| Voltage - Supply | 8V~26V | |
| Features | Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Speaker Channels | 2-Channel |

* Images are for reference only
TAS5727PHP
Extended- Manufacturer
- MFR.Part #
- TAS5727PHP
- JLCPCB Part #
- C4990892
- Package
- HTQFP-48(7x7)
- Description
- 0℃~+85℃ 2-Channel 41.5Wx2@4Ω 8V~26V Digitally programmable gain、Built-in audio processing、Integrated PLL HTQFP-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TAS5727PHP
- JLCPCB Part #
- C4990892
- Package
- HTQFP-48(7x7)
- Description
- 0℃~+85℃ 2-Channel 41.5Wx2@4Ω 8V~26V Digitally programmable gain、Built-in audio processing、Integrated PLL HTQFP-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAS5727PHP Specifications
TAS5727PHP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | 0℃~+85℃ | |
| Output Power | 41.5Wx2@4Ω | |
| Voltage - Supply | 8V~26V | |
| Features | Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Speaker Channels | 2-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS5727PHP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAS5727PHP Documents
TAS5727PHP datasheets or manufacturer documentation.
Datasheet: TAS5727PHP Datasheet (PDF)
TAS5727PHP Schematic Symbol & PCB Footprint
The TAS5727PHP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.