
- Manufacturer
- MFR.Part #
- ISL54001IRTZ
- JLCPCB Part #
- C4990719
- Package
- TQFN-20(4x4)
- Description
- -40℃~+85℃ 0.4% 2-Channel 2.7V~5.5V 4.6mA 49dB 85dB Class AB TQFN-20(4x4) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | RENESAS | |
| Package | TQFN-20(4x4) | |
| Power Supply Rejection Ratio (PSRR) | 49dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.4% | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 4.6mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function | |
| Class | Class AB | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 85dB |

* Images are for reference only
ISL54001IRTZ
Extended- Manufacturer
- MFR.Part #
- ISL54001IRTZ
- JLCPCB Part #
- C4990719
- Package
- TQFN-20(4x4)
- Description
- -40℃~+85℃ 0.4% 2-Channel 2.7V~5.5V 4.6mA 49dB 85dB Class AB TQFN-20(4x4) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL54001IRTZ
- JLCPCB Part #
- C4990719
- Package
- TQFN-20(4x4)
- Description
- -40℃~+85℃ 0.4% 2-Channel 2.7V~5.5V 4.6mA 49dB 85dB Class AB TQFN-20(4x4) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL54001IRTZ Specifications
ISL54001IRTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | RENESAS | |
| Package | TQFN-20(4x4) | |
| Power Supply Rejection Ratio (PSRR) | 49dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.4% | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 4.6mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function | |
| Class | Class AB | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 85dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL54001IRTZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL54001IRTZ Schematic Symbol & PCB Footprint
The ISL54001IRTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.