
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-48(2.5x3.6) | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Efficiency | 82%、91% | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | ESD protection、Automatic power-saving mode | |
| Class | Class D | |
| Signal-to-Noise Ratio | 100dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFA9914UK/N1Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-48(2.5x3.6) | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Efficiency | 82%、91% | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | ESD protection、Automatic power-saving mode | |
| Class | Class D | |
| Signal-to-Noise Ratio | 100dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFA9914UK/N1Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TFA9914UK/N1Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.