
- Manufacturer
- MFR.Part #
- TPA6205A1NMBR
- JLCPCB Part #
- C4990648
- Package
- NFBGA-8(2x2)
- Description
- -40℃~+85℃ -90dB 1 Pair Differential Inputs 1-Channel 1.25Wx1@8Ω 1.7mA 104dB 2.5V~5.5V Class AB Enable/shutdown function NFBGA-8(2x2) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-8(2x2) | |
| Power Supply Rejection Ratio (PSRR) | -90dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.25Wx1@8Ω | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 1.7mA | |
| Features | Enable/shutdown function | |
| Class | Class AB | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 104dB |

* Images are for reference only
TPA6205A1NMBR
Extended- Manufacturer
- MFR.Part #
- TPA6205A1NMBR
- JLCPCB Part #
- C4990648
- Package
- NFBGA-8(2x2)
- Description
- -40℃~+85℃ -90dB 1 Pair Differential Inputs 1-Channel 1.25Wx1@8Ω 1.7mA 104dB 2.5V~5.5V Class AB Enable/shutdown function NFBGA-8(2x2) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPA6205A1NMBR
- JLCPCB Part #
- C4990648
- Package
- NFBGA-8(2x2)
- Description
- -40℃~+85℃ -90dB 1 Pair Differential Inputs 1-Channel 1.25Wx1@8Ω 1.7mA 104dB 2.5V~5.5V Class AB Enable/shutdown function NFBGA-8(2x2) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA6205A1NMBR Specifications
TPA6205A1NMBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-8(2x2) | |
| Power Supply Rejection Ratio (PSRR) | -90dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.25Wx1@8Ω | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 1.7mA | |
| Features | Enable/shutdown function | |
| Class | Class AB | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 104dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA6205A1NMBR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPA6205A1NMBR Documents
TPA6205A1NMBR datasheets or manufacturer documentation.
Datasheet: TPA6205A1NMBR Datasheet (PDF)
TPA6205A1NMBR Schematic Symbol & PCB Footprint
The TPA6205A1NMBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.