
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | HSOP-36 | |
| Output Power | 250Wx1@2Ω | |
| Voltage - Supply | 8V~35V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 90mA | |
| Features | Automatic mute/no-noise switch、Overvoltage Protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDF8599ATH/N2CY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | HSOP-36 | |
| Output Power | 250Wx1@2Ω | |
| Voltage - Supply | 8V~35V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 90mA | |
| Features | Automatic mute/no-noise switch、Overvoltage Protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDF8599ATH/N2CY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDF8599ATH/N2CY datasheets or manufacturer documentation.
Datasheet: TDF8599ATH/N2CY Datasheet (PDF)
The TDF8599ATH/N2CY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.