
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | MSOP-10-EP | |
| Power Supply Rejection Ratio (PSRR) | -70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Output Power | 2.78Wx1@4Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 4mA | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 91.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP1720DH-12-LF-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | MSOP-10-EP | |
| Power Supply Rejection Ratio (PSRR) | -70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Output Power | 2.78Wx1@4Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 4mA | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 91.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP1720DH-12-LF-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP1720DH-12-LF-P datasheets or manufacturer documentation.
Datasheet: MP1720DH-12-LF-P Datasheet (PDF)
The MP1720DH-12-LF-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.