
- Manufacturer
- MFR.Part #
- TP3067V-X
- JLCPCB Part #
- C4990592
- Package
- PLCC-20(9x9)
- Description
- -25℃~+125℃ -5V、5V 70mW 7mA、7mA PLCC-20(9x9) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Power(Watts) | 70mW | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage - Supply | -5V、5V | |
| Current - Supply | 7mA、7mA |

* Images are for reference only
TP3067V-X
Extended- Manufacturer
- MFR.Part #
- TP3067V-X
- JLCPCB Part #
- C4990592
- Package
- PLCC-20(9x9)
- Description
- -25℃~+125℃ -5V、5V 70mW 7mA、7mA PLCC-20(9x9) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TP3067V-X
- JLCPCB Part #
- C4990592
- Package
- PLCC-20(9x9)
- Description
- -25℃~+125℃ -5V、5V 70mW 7mA、7mA PLCC-20(9x9) Telecom Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP3067V-X Specifications
TP3067V-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Power(Watts) | 70mW | |
| Operating Temperature | -25℃~+125℃ | |
| Voltage - Supply | -5V、5V | |
| Current - Supply | 7mA、7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP3067V-X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP3067V-X Documents
TP3067V-X datasheets or manufacturer documentation.
Datasheet: TP3067V-X Datasheet (PDF)
TP3067V-X Schematic Symbol & PCB Footprint
The TP3067V-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.