
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Sample Rate Converter | |
| Voltage - Supply | 3.135V~3.465V、3.3V、5V | |
| Sampling Rate | 6kHz~215kHz | |
| Features | Mute control、Asynchronous sample rate conversion | |
| Interface | I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1895AYRS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Sample Rate Converter | |
| Voltage - Supply | 3.135V~3.465V、3.3V、5V | |
| Sampling Rate | 6kHz~215kHz | |
| Features | Mute control、Asynchronous sample rate conversion | |
| Interface | I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1895AYRS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD1895AYRS datasheets or manufacturer documentation.
Datasheet: AD1895AYRS Datasheet (PDF)
The AD1895AYRS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.