
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Sampling Rate | 7.2kHz~43.2kHz | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC320AC02CFN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 4.5V~5.5V | |
| Sampling Rate | 7.2kHz~43.2kHz | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC320AC02CFN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC320AC02CFN datasheets or manufacturer documentation.
Datasheet: TLC320AC02CFN Datasheet (PDF)
The TLC320AC02CFN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.