
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.15V~3.45V、4.75V~5.25V | |
| Sampling Rate | 7kHz~96kHz | |
| Features | Built-in phase-locked loop、Multi-channel audio、On-chip digital gain、Mute control | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1888JCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.15V~3.45V、4.75V~5.25V | |
| Sampling Rate | 7kHz~96kHz | |
| Features | Built-in phase-locked loop、Multi-channel audio、On-chip digital gain、Mute control | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1888JCPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD1888JCPZ datasheets or manufacturer documentation.
Datasheet: AD1888JCPZ Datasheet (PDF)
The AD1888JCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.