
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 2.375V~2.625V、2.375V~2.625V、2.375V~3.6V | |
| Sampling Rate | 8kHz~48kHz | |
| Features | On-chip digital gain、Mute control、Master-slave clock negotiation | |
| Interface | Serial |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD74111YRU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Encoder/decoder | |
| Voltage - Supply | 2.375V~2.625V、2.375V~2.625V、2.375V~3.6V | |
| Sampling Rate | 8kHz~48kHz | |
| Features | On-chip digital gain、Mute control、Master-slave clock negotiation | |
| Interface | Serial |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD74111YRU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD74111YRU datasheets or manufacturer documentation.
Datasheet: AD74111YRU Datasheet (PDF)
The AD74111YRU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.