
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 50mV | |
| Output Type | Single-Ended | |
| Isolation Voltage(Vrms) | 1500 | |
| -3dB Bandwidth | 50kHz | |
| Gain | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISO122JPE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 50mV | |
| Output Type | Single-Ended | |
| Isolation Voltage(Vrms) | 1500 | |
| -3dB Bandwidth | 50kHz | |
| Gain | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO122JPE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISO122JPE4 datasheets or manufacturer documentation.
Datasheet: ISO122JPE4 Datasheet (PDF)
The ISO122JPE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.