Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC1350DWVR
AMC1350DWVR - 1
AMC1350DWVR - 2
AMC1350DWVR - 3
AMC1350DWVR - 4
Extended1/4
* Images are for reference only
AMC1350DWVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC1350DWVR
JLCPCB Part #
C4990162
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Common Mode Rejection Ratio (CMRR)-72dB
Differential Input Voltage±5V
Operating Temperature-40℃~+125℃
-3dB Bandwidth300kHz
Vos - Input Offset Voltage300uV
Output TypeDifferential
Voltage - Supply(Input)3V~5.5V
Isolation Voltage(Vrms)5000
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology
Voltage - Supply(Output)3V~5.5V
Gain0.4
CMTI(kV/us)150kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC1350DWVR
AMC1350DWVR

* Images are for reference only

AMC1350DWVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1350DWVR
JLCPCB Part #
C4990162
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1350DWVR

* Images are for reference only

AMC1350DWVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1350DWVR
JLCPCB Part #
C4990162
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1350DWVR Specifications

AMC1350DWVR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Common Mode Rejection Ratio (CMRR)-72dB
Differential Input Voltage±5V
Operating Temperature-40℃~+125℃
-3dB Bandwidth300kHz
Vos - Input Offset Voltage300uV
Output TypeDifferential
Voltage - Supply(Input)3V~5.5V
Isolation Voltage(Vrms)5000
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology
Voltage - Supply(Output)3V~5.5V
Gain0.4
CMTI(kV/us)150kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1350DWVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC1350DWVR Documents

AMC1350DWVR datasheets or manufacturer documentation.

Datasheet: AMC1350DWVR Datasheet (PDF)

AMC1350DWVR Schematic Symbol & PCB Footprint

The AMC1350DWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.