Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC3302DWE
AMC3302DWE
Extended
* Images are for reference only
AMC3302DWE
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC3302DWE
JLCPCB Part #
C4990157
Package
SOIC-16
Description
-40℃~+125℃ 28.5uA 41 4250 50uV 95kV/us Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single-supply isolation、Integrated isolated power supply ±50mV SOIC-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-40℃~+125℃
Output TypeDifferential
Vos - Input Offset Voltage50uV
Isolation Voltage(Vrms)4250
CMTI(kV/us)95kV/us
Common Mode Rejection Ratio (CMRR)-101dB
Differential Input Voltage±50mV
-3dB Bandwidth340kHz
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply
Ib - Input Bias Current28.5uA
Voltage - Supply(Output)3V~5.5V
Gain41
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC3302DWE
AMC3302DWE

* Images are for reference only

AMC3302DWE

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC3302DWE
JLCPCB Part #
C4990157
Package
SOIC-16
Description
-40℃~+125℃ 28.5uA 41 4250 50uV 95kV/us Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single-supply isolation、Integrated isolated power supply ±50mV SOIC-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC3302DWE

* Images are for reference only

AMC3302DWE
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC3302DWE
JLCPCB Part #
C4990157
Package
SOIC-16
Description
-40℃~+125℃ 28.5uA 41 4250 50uV 95kV/us Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single-supply isolation、Integrated isolated power supply ±50mV SOIC-16 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC3302DWE Specifications

AMC3302DWE technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-40℃~+125℃
Output TypeDifferential
Vos - Input Offset Voltage50uV
Isolation Voltage(Vrms)4250
CMTI(kV/us)95kV/us
Common Mode Rejection Ratio (CMRR)-101dB
Differential Input Voltage±50mV
-3dB Bandwidth340kHz
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Single power supply isolation、Integrated isolated power supply
Ib - Input Bias Current28.5uA
Voltage - Supply(Output)3V~5.5V
Gain41
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC3302DWE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC3302DWE Documents

AMC3302DWE datasheets or manufacturer documentation.

Datasheet: AMC3302DWE Datasheet (PDF)

AMC3302DWE Schematic Symbol & PCB Footprint

The AMC3302DWE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.