
- Manufacturer
- MFR.Part #
- AM1460B1309
- JLCPCB Part #
- C4990153
- Package
- SMD-16P,38.6x14mm
- Description
- 1.46GHz 50Ω SMD-16P,38.6x14mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-16P,38.6x14mm | |
| Frequency - Center | 1.46GHz | |
| Impedance | 50Ω |

* Images are for reference only
AM1460B1309
Extended- Manufacturer
- MFR.Part #
- AM1460B1309
- JLCPCB Part #
- C4990153
- Package
- SMD-16P,38.6x14mm
- Description
- 1.46GHz 50Ω SMD-16P,38.6x14mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM1460B1309
- JLCPCB Part #
- C4990153
- Package
- SMD-16P,38.6x14mm
- Description
- 1.46GHz 50Ω SMD-16P,38.6x14mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM1460B1309 Specifications
AM1460B1309 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-16P,38.6x14mm | |
| Frequency - Center | 1.46GHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1460B1309. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM1460B1309 Documents
AM1460B1309 datasheets or manufacturer documentation.
Datasheet: AM1460B1309 Datasheet (PDF)
AM1460B1309 Schematic Symbol & PCB Footprint
The AM1460B1309 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.