AM2072B1553
Extended
* Images are for reference only
AM2072B1553
Attributes
Value
MFR.Part #
AM2072B1553
JLCPCB Part #
C4990079
Package
SMD-10(3x3)
Description
2.072GHz 50Ω SMD-10(3x3) Ceramic Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackageSMD-10(3x3)
Frequency - Center2.072GHz
Operating Temperature-20℃~+70℃
Impedance50Ω