AM897B1284
Extended
* Images are for reference only
AM897B1284
Attributes
Value
MFR.Part #
AM897B1284
JLCPCB Part #
C4989974
Package
SMD-8P,14x13mm
Description
50Ω 897.5MHz SMD-8P,14x13mm Ceramic Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Ceramic Filters
ManufacturerAnatech Electronics Inc.
PackageSMD-8P,14x13mm
Frequency - Center897.5MHz
Operating Temperature-20℃~+70℃
Insertion Loss3dB
Type of FilterBandpass Filter
Bandwidth880MHz~915MHz
Attenuation30dB
Impedance50Ω