
- Manufacturer
- MFR.Part #
- AM640B1498
- JLCPCB Part #
- C4989895
- Package
- SMD-8P,17x13mm
- Description
- 50Ω 640MHz SMD-8P,17x13mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-8P,17x13mm | |
| Frequency - Center | 640MHz | |
| Operating Temperature | -20℃~+70℃ | |
| Insertion Loss | 1.3dB | |
| Bandwidth | 620MHz~660MHz | |
| Impedance | 50Ω |

* Images are for reference only
AM640B1498
Extended- Manufacturer
- MFR.Part #
- AM640B1498
- JLCPCB Part #
- C4989895
- Package
- SMD-8P,17x13mm
- Description
- 50Ω 640MHz SMD-8P,17x13mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM640B1498
- JLCPCB Part #
- C4989895
- Package
- SMD-8P,17x13mm
- Description
- 50Ω 640MHz SMD-8P,17x13mm Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM640B1498 Specifications
AM640B1498 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-8P,17x13mm | |
| Frequency - Center | 640MHz | |
| Operating Temperature | -20℃~+70℃ | |
| Insertion Loss | 1.3dB | |
| Bandwidth | 620MHz~660MHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM640B1498. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM640B1498 Documents
AM640B1498 datasheets or manufacturer documentation.
Datasheet: AM640B1498 Datasheet (PDF)
AM640B1498 Schematic Symbol & PCB Footprint
The AM640B1498 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.