


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,3.2x1.6mm | |
| Frequency - Center | 8.75GHz | |
| Insertion Loss | 1.5dB | |
| Cut-Off Frequency | 5.5GHz | |
| Operating Temperature | -55℃~+100℃ | |
| Type of Filter | High-pass Filter | |
| Bandwidth | 6000MHz~11500MHz | |
| Attenuation | 30dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFCN-5500D+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,3.2x1.6mm | |
| Frequency - Center | 8.75GHz | |
| Insertion Loss | 1.5dB | |
| Cut-Off Frequency | 5.5GHz | |
| Operating Temperature | -55℃~+100℃ | |
| Type of Filter | High-pass Filter | |
| Bandwidth | 6000MHz~11500MHz | |
| Attenuation | 30dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFCN-5500D+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HFCN-5500D+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.