
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-10(3x3) | |
| Frequency - Center | 3.6GHz | |
| Insertion Loss | 8dB | |
| Operating Temperature | -30℃~+85℃ | |
| Bandwidth | 3589MHz~3611MHz | |
| Attenuation | 45dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM3600B1244 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-10(3x3) | |
| Frequency - Center | 3.6GHz | |
| Insertion Loss | 8dB | |
| Operating Temperature | -30℃~+85℃ | |
| Bandwidth | 3589MHz~3611MHz | |
| Attenuation | 45dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3600B1244. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM3600B1244 datasheets or manufacturer documentation.
Datasheet: AM3600B1244 Datasheet (PDF)
The AM3600B1244 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.