
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74LS | |
| Number of Channels | 4 | |
| Output Type | Complementary type | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 12mA | |
| Setup Time | 20ns | |
| Hold Time | 0ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LS375DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 74LS | |
| Number of Channels | 4 | |
| Output Type | Complementary type | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 12mA | |
| Setup Time | 20ns | |
| Hold Time | 0ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LS375DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LS375DC datasheets or manufacturer documentation.
Datasheet: 74LS375DC Datasheet (PDF)
The 74LS375DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.