
- Manufacturer
- MFR.Part #
- MP1720DQ-3-LF-Z
- JLCPCB Part #
- C4989244
- Package
- QFN-10(3x3)
- Description
- -40℃~+85℃ -70dB 1-Channel 2.5V~5.5V 2.78Wx1@4Ω 4mA 90% Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection Class D QFN-10(3x3) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | -70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.78Wx1@4Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel |

* Images are for reference only
MP1720DQ-3-LF-Z
Extended- Manufacturer
- MFR.Part #
- MP1720DQ-3-LF-Z
- JLCPCB Part #
- C4989244
- Package
- QFN-10(3x3)
- Description
- -40℃~+85℃ -70dB 1-Channel 2.5V~5.5V 2.78Wx1@4Ω 4mA 90% Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection Class D QFN-10(3x3) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MP1720DQ-3-LF-Z
- JLCPCB Part #
- C4989244
- Package
- QFN-10(3x3)
- Description
- -40℃~+85℃ -70dB 1-Channel 2.5V~5.5V 2.78Wx1@4Ω 4mA 90% Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection Class D QFN-10(3x3) Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP1720DQ-3-LF-Z Specifications
MP1720DQ-3-LF-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | -70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.78Wx1@4Ω | |
| Efficiency | 90% | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 4mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Overvoltage protection | |
| Class | Class D | |
| Speaker Channels | 1-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP1720DQ-3-LF-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP1720DQ-3-LF-Z Documents
MP1720DQ-3-LF-Z datasheets or manufacturer documentation.
Datasheet: MP1720DQ-3-LF-Z Datasheet (PDF)
MP1720DQ-3-LF-Z Schematic Symbol & PCB Footprint
The MP1720DQ-3-LF-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.