
- Manufacturer
- MFR.Part #
- 74VHCT573ASJX
- JLCPCB Part #
- C4989096
- Package
- SO-20P
- Description
- -40℃~+85℃ 1.5ns 3.5ns 4.5V~5.5V 4uA 7.7ns 74VHCT 8 8mA 8mA D Latch Tri-State SO-20P Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SO-20P | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74VHCT | |
| Propagation Delay | 7.7ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 4uA | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 1.5ns | |
| Hold Time | 3.5ns | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
74VHCT573ASJX
Extended- Manufacturer
- MFR.Part #
- 74VHCT573ASJX
- JLCPCB Part #
- C4989096
- Package
- SO-20P
- Description
- -40℃~+85℃ 1.5ns 3.5ns 4.5V~5.5V 4uA 7.7ns 74VHCT 8 8mA 8mA D Latch Tri-State SO-20P Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74VHCT573ASJX
- JLCPCB Part #
- C4989096
- Package
- SO-20P
- Description
- -40℃~+85℃ 1.5ns 3.5ns 4.5V~5.5V 4uA 7.7ns 74VHCT 8 8mA 8mA D Latch Tri-State SO-20P Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74VHCT573ASJX Specifications
74VHCT573ASJX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SO-20P | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74VHCT | |
| Propagation Delay | 7.7ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 4uA | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 1.5ns | |
| Hold Time | 3.5ns | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74VHCT573ASJX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74VHCT573ASJX Documents
74VHCT573ASJX datasheets or manufacturer documentation.
Datasheet: 74VHCT573ASJX Datasheet (PDF)
74VHCT573ASJX Schematic Symbol & PCB Footprint
The 74VHCT573ASJX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.