
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Series | 9314 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 24ns | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 55mA | |
| Current - Output High(IOH) | 0.8mA | |
| Setup Time | 8ns | |
| Hold Time | 8ns | |
| Current - Output Low(IOL) | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9314PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Series | 9314 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 24ns | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.75V~5.25V | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 55mA | |
| Current - Output High(IOH) | 0.8mA | |
| Setup Time | 8ns | |
| Hold Time | 8ns | |
| Current - Output Low(IOL) | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9314PC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9314PC datasheets or manufacturer documentation.
Datasheet: 9314PC Datasheet (PDF)
The 9314PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.