
- Manufacturer
- MFR.Part #
- 74F373SC
- JLCPCB Part #
- C4989036
- Package
- SOIC-20
- Description
- 0℃~+70℃ 13ns 24mA 2ns 3mA 3ns 4.5V~5.5V 74F 8 D Latch Tri-State SOIC-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F | |
| Propagation Delay | 13ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Current - Output High(IOH) | 3mA | |
| Setup Time | 2ns | |
| Hold Time | 3ns | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
74F373SC
Extended- Manufacturer
- MFR.Part #
- 74F373SC
- JLCPCB Part #
- C4989036
- Package
- SOIC-20
- Description
- 0℃~+70℃ 13ns 24mA 2ns 3mA 3ns 4.5V~5.5V 74F 8 D Latch Tri-State SOIC-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74F373SC
- JLCPCB Part #
- C4989036
- Package
- SOIC-20
- Description
- 0℃~+70℃ 13ns 24mA 2ns 3mA 3ns 4.5V~5.5V 74F 8 D Latch Tri-State SOIC-20 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74F373SC Specifications
74F373SC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | SOIC-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F | |
| Propagation Delay | 13ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Current - Output High(IOH) | 3mA | |
| Setup Time | 2ns | |
| Hold Time | 3ns | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74F373SC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74F373SC Documents
74F373SC datasheets or manufacturer documentation.
Datasheet: 74F373SC Datasheet (PDF)
74F373SC Schematic Symbol & PCB Footprint
The 74F373SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.