SS24(SMB) - 1
SS24(SMB) - 2
SS24(SMB) - 3
Extended1/3
* Images are for reference only
SS24(SMB)
Attributes
Value
Manufacturer
MFR.Part #
SS24(SMB)
JLCPCB Part #
C49861242
Package
SMB
Description
-55℃~+150℃ 1 Independent 2A 40V 50A 550mV@2A SMB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerHUXN
PackageSMB
Voltage - Forward(Vf@If)550mV@2A
Non-Repetitive Peak Forward Surge Current50A
Voltage - DC Reverse(Vr)40V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Current - Rectified2A
Reverse Leakage Current (Ir)200uA@40V