Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 174979-2
174979-2 - 1
174979-2 - 2
174979-2 - 3
Extended1/3
* Images are for reference only
174979-2
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
174979-2
JLCPCB Part #
C498555
Package
Plugin,P=2.5mm
Description
-30℃~+105℃ 12V 14 1A 2 2.5mm 28P 2x14P 5.2mm Black Through Hole Tin UL94HB 插件,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackagePlugin,P=2.5mm
Operating Temperature-30℃~+105℃
Number of Rows2
Voltage Rating12V
ColorBlack
Current Rating1A
Pins Structure2x14P
Row Spacing5.2mm
Mounting TypeThrough Hole
Flame Retardant RatingUL94HB
Contact PlatingTin
Number of Pins28P
Pitch2.5mm
Number of PINs Per Row14
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 174979-2
174979-2

* Images are for reference only

174979-2

Extended
Manufacturer

TE Connectivity

MFR.Part #
174979-2
JLCPCB Part #
C498555
Package
Plugin,P=2.5mm
Description
-30℃~+105℃ 12V 14 1A 2 2.5mm 28P 2x14P 5.2mm Black Through Hole Tin UL94HB 插件,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

174979-2

* Images are for reference only

174979-2
Extended
Manufacturer

TE Connectivity

MFR.Part #
174979-2
JLCPCB Part #
C498555
Package
Plugin,P=2.5mm
Description
-30℃~+105℃ 12V 14 1A 2 2.5mm 28P 2x14P 5.2mm Black Through Hole Tin UL94HB 插件,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

174979-2 Specifications

174979-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerTE Connectivity
PackagePlugin,P=2.5mm
Operating Temperature-30℃~+105℃
Number of Rows2
Voltage Rating12V
ColorBlack
Current Rating1A
Pins Structure2x14P
Row Spacing5.2mm
Mounting TypeThrough Hole
Flame Retardant RatingUL94HB
Contact PlatingTin
Number of Pins28P
Pitch2.5mm
Number of PINs Per Row14
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 174979-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

174979-2 Documents

174979-2 datasheets or manufacturer documentation.

Datasheet: 174979-2 Datasheet (PDF)

174979-2 Schematic Symbol & PCB Footprint

The 174979-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.