



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2.5uV | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Differential Voltage | ±40V | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Quiescent Current | 330uA | |
| Ib - Input Bias Current | 100pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA226AIDGSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2.5uV | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Differential Voltage | ±40V | |
| Vcm - Common Mode Voltage | 0V~36V | |
| Quiescent Current | 330uA | |
| Ib - Input Bias Current | 100pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA226AIDGSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA226AIDGSR datasheets or manufacturer documentation.
Datasheet: INA226AIDGSR Datasheet (PDF)
The INA226AIDGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.