Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. ARW637
ARW637 - 1
ARW637 - 2
ARW637 - 3
Extended1/3
* Images are for reference only
ARW637
Attributes
Value
Manufacturer
Archiwave
MFR.Part #
ARW637
JLCPCB Part #
C49842521
Package
QFN-24(4x4)
Description
-40℃~+105℃ 0.25dB、0.5dB、1dB 0dB~31.75dB、0dB~31.5dB、0dB~31dB 1.6dB、1.9dB、2.4dB、2.8dB、3.2dB 251mW 50Ω 9kHz~8GHz Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface QFN-24(4x4) RF Attenuators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerArchiwave
PackageQFN-24(4x4)
Power(Watts)251mW
Frequency Range9kHz~8GHz
Insertion Loss1.6dB、1.9dB、2.4dB、2.8dB、3.2dB
Operating Temperature-40℃~+105℃
Attenuation Value0dB~31.75dB、0dB~31.5dB、0dB~31dB
Step Size0.25dB、0.5dB、1dB
FeaturesElectrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. ARW637
ARW637

* Images are for reference only

ARW637

Extended
Manufacturer

Archiwave

MFR.Part #
ARW637
JLCPCB Part #
C49842521
Package
QFN-24(4x4)
Description
-40℃~+105℃ 0.25dB、0.5dB、1dB 0dB~31.75dB、0dB~31.5dB、0dB~31dB 1.6dB、1.9dB、2.4dB、2.8dB、3.2dB 251mW 50Ω 9kHz~8GHz Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface QFN-24(4x4) RF Attenuators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARW637

* Images are for reference only

ARW637
Extended
Manufacturer

Archiwave

MFR.Part #
ARW637
JLCPCB Part #
C49842521
Package
QFN-24(4x4)
Description
-40℃~+105℃ 0.25dB、0.5dB、1dB 0dB~31.75dB、0dB~31.5dB、0dB~31dB 1.6dB、1.9dB、2.4dB、2.8dB、3.2dB 251mW 50Ω 9kHz~8GHz Electrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface QFN-24(4x4) RF Attenuators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARW637 Specifications

ARW637 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerArchiwave
PackageQFN-24(4x4)
Power(Watts)251mW
Frequency Range9kHz~8GHz
Insertion Loss1.6dB、1.9dB、2.4dB、2.8dB、3.2dB
Operating Temperature-40℃~+105℃
Attenuation Value0dB~31.75dB、0dB~31.5dB、0dB~31dB
Step Size0.25dB、0.5dB、1dB
FeaturesElectrostatic protection、Digitally programmable attenuation、Digital control interface、Parallel control interface
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARW637. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ARW637 Schematic Symbol & PCB Footprint

The ARW637 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.